Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex XG075KT 75W Soldering Iron Kit (GasCat)

Order Code:  

85-1051

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: XG075KT  Copy to clipboard EAN-13: 5015044202285
 Report an error
Qty Unit Price (Ex VAT)
1+ £59.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 6 weeks

The Antex 75W Soldering Iron Kit (GasCat) is a compact, butane gas powered, soldering iron producing adjustable heating power equivalent to a 60W electrically powered iron.


  • Ideal for use where mains power is unavailable, and where other irons do not produce enough heat output
  • Applications include heavy-duty soldering, localised brazing, heat shrink tubing, leadwork repairs, cutting and sealing nylon rope
  • The tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately 1 hours continuous use before refilling
  • Tip temperature is variable, and is regulated by the nylon gas flow adjuster at the base of the unit
  • The iron is available separately with a 2.4mm chisel tip fitted
  • In kit form the iron is fitted with a hot air tip
  • Also supplied in the convenient plastic carry-case are a soldering tip, hot knife tip, flame tip, hot air tip and a tip cleaning sponge
  • Supplied without gas
  • Antex Gascat 60 range
Type Gas soldering iron
Equivalent Power 75W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review