TruConnect 7.5mm Header Straight Closed 12 Way Terminal Block

Order Code:

21-5397

Brand: TruConnect MPN: 21-5397
Qty Unit Price (Ex VAT)
5+ £0.487
10+ £0.413
25+ £0.357
50+ £0.315
100+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
995 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed ended header with 12 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Plug / Header Header
Pitch 7.5mm
No. of Rows 1
Current Rating 15A
Mounting Type Pluggable
Voltage Rating 300V
Mounting Feature Vertical
Colour Green
Flame Retardancy UL94-V0
Material PA66
Mounting - Header Through Hole
Number of Ways Per Row 12
Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot