Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 75mm Balsa Pack

Order Code:  

06-1221

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-1221  Copy to clipboard
  • Quickly find another product in this range by Width:

    75mm 100mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 1 due on 30/04/2024

A pack of Balsa in a range of thicknesses.


  • Length 450mm
  • 10x 1.6mm thick
  • 5x 2.4, 3.2, 4.8 and 6.4mm thick
  • 75mm width
  • Supplied as a pack of 30 pieces
Wood Type Balsa
Length 450mm
Width 75mm
Thickness or Diameter Varies
Shape or type Strip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review