Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 54631 75mm Air Cut-off Tool

Order Code:  

91-6391

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 54631  Copy to clipboard EAN-13: 5010559546312
  • Country of Origin: Taiwan
 Report an error

Discontinued

Versatile machine especially designed for cutting auto body panels or light sheet metal. It incorporates a safety lever throttle switch. Particularly suitable for use in confined working spaces on autobody repair work. Display carton.

Manufactured to EN 12413 Specifications


    Specification:
  • Disc size: 75 x 1.6mm
  • Free speed: 22,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.5cfm (129L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 0.9kg
Diameter 75mm
Guard Metal

Reviews


Be the first to submit a review