Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa 75/90 Mid-woofer 8 Ohm

Order Code:  

55-3600

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 75/90  Copy to clipboard EAN-13: 4016138066722
 Report an error

Discontinued

The SpeaKa frame series is characterized by high product quality and a very high price-performance ratio. All chassis are equipped with a sturdy steel basket. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity. Whether as replacement frames or for designing your own speakers, SpeaKa frames are first class!
  • Load-carrying capacity RMS/max. 75/90W
  • Frequency range 200 to 4000Hz
  • Installation diameter 75mm

Reviews


Be the first to submit a review