Adafruit 757 Logic Level Converter I2C Safe Bi Directional 4 Channel

MPN
757
Brand
Adafruit
EAN-13
0700443113786
Order Code
75-0567
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 14 days

The Adafruit I2C-safe Logic Level Converter lets your 5V Arduino (or other microcontroller) talk to 3.3V sensors, displays and flash cards over I2C. Ordinary level shifters won't work with I2C but this bi-directional shifter from Adafruit is specifically designed to do just that. It uses 4 x BSS138 FETs with 10kΩ pull-up resistors allowing 10V on one side and as low as 1.8V on the other. Plus it also works for TTL serial, SPI (<2MHz), and any other digital serial comms. The board does slow down the I2C somewhat so you may not be able to reach the maximum I2C baud rates.

Supplied fully assembled plus 2 x 6-pin male header strips for you to solder on if your project needs them.


  • Bi-directional voltage shifting for I2C
  • 4 x BSS138 FETs
  • Also works with TTL serial, SPI and others (with restrictions)
  • Adafruit part no. 757

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Logic level converter

Reviews

Be the first to submit a review

Trustpilot