Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7505 N Cork Track Bedding

Order Code:  

55-7127

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7505  Copy to clipboard EAN-13: 4001738075052
  • Country of Origin:
 Report an error

Discontinued

This sound-absorbing cork/rubber compound from Busch can be used as a base for sections of track and switches on a model railway. It can also be used to replicate gravel surfaces on car parks, paths etc either as part of a railway layout or model village.
  • Length 2000mm
  • Width 28mm
  • Depth 3mm
  • Scale N
  • Manufacturer's part 7505

Reviews


Be the first to submit a review