These 180kg diagnostic scales from Beurer have been designed for the determination of body weight, body fat, body water, muscle percentage, bone mass and BMI. Offering innovative networking between smartphone and scale - measurements and body data at home and on the move always in view.
Equipped with ITO-coated glass instead of the usual stainless steel electrodes and modern sensor buttons, it provides information about weight, body fat, body water, muscle percentage, bone mass, calorie display, AMR/BMR. Sensor electrodes are made of a mixed oxide, usually made of indium oxide and tin oxide. They are electrically conductive and can be applied in very thin layers on glass or other smooth materials. Thus, no interfering often occurs on the surfaces.
- Colour: White
- Elegantly framed diagnostic scale
- Blue LCD display with white backlit digits
- Two-line display, 3 initials of the user (23 mm digit height for weight display)
- Graduation: 0.1% for body fat, body water, muscle percentage
- 100g for weight, bone mass
- BMR + AMR (basal metabolic rate and active metabolic rate in Kcal)
- Athlete mode with 5 activity levels
- 180kg load capacity
- 8 user memory with automatic user recognition
- Automatic switch-off
- Quick Start
- Conversion from kg/lb/st
- Overload indicator
- Manufacturer's 5 years warranty
- Includes 3 x 1.5V AAA batteries
- Manufacturer's part 748.23
Connection via Bluetooth®SMART technology incl App.