Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 748.11 Professional Set For Body Analyzer Scale BF 100

Order Code:  

58-3664

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 748.11  Copy to clipboard EAN-13: 4211125748111
  • Country of Origin:
 Report an error

Discontinued

This professional analysis set from Beurer is a perfect addition for body analysis. Ideal for determining body fat, body water, muscle percentage and bone mass, making it suitable for the fitness and wellness sectors.

Equipped with a host of excellent features, including accurate upper and lower body measurement with 8 electrodes, 5 activity levels, user memory spaces: 10 + guest mode, measurement memory spaces: 30 and removable XXL display.
  • Weighing range (max.): 150kg
  • Material (tread): safety glass
  • Unit of measurements: kg, lb, st
  • Body analysis functions: weight
  • Colour: Black/silver
  • Calorie display AMR/BMR
  • Intuitive user guide in 5 languages (D, GB, F, ES, I)
  • 6 x 1.5V batteries AA included
  • Glass base: 430 x 330 x 6mm (L x W x H)
  • Aluminium body: 920 x 85 x 20mm (L x W x H)
  • Manufacturer's part 748.11

Reviews


Be the first to submit a review