Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 748.05 BF 400 Diagnostic Scales - 180kg Capacity

Order Code:  

58-2940

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 748.05  Copy to clipboard EAN-13: 4211125748050
  • Country of Origin:
 Report an error

Discontinued

These diagnostic scales from Beurer have been designed for the determination of body weight, body fat, body water and muscle ratio.

Equipped with a host of excellent features, including the matching diagnostic scale with a large, ergonomic weighing surface, extra-large LCD screen (easier to read), 5 activity levels, 10 memory locations, electrodes made of brushed stainless steel, overload indicator, quick-start technology and automatic shutdown.
  • Colour: White
  • Memory slots: 10
  • Weight: 1920g
  • Max. weighing capacity: 180kg
  • Accuracy: 100g
  • Power supply: 2x 1.5V AAA batteries (included)
  • Material (tread): plastic
  • Units of measurement: kg, lb, st
  • 340 x 35 x 345mm (L x H x W)
  • Manufacturer's part 748.05

Reviews


Be the first to submit a review