Adafruit 746 Ultimate GPS Breakout Board MTK3339 Chipset

MPN
746
Brand
Adafruit
EAN-13
0700598870640
Order Code
75-0496
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

A GPS breakout board designed around the MTK3339 chipset. This high quality GPS module can track up to 22 satellites on 66 channels and also features a built-in antenna and -165dB tracking, high sensitivity receiver. Location update rate is up to 10 per second and power usage is only 20mA during navigation.

The module has a built in data-logging capability that can log time, date, longitude, latitude, and height is logged every 15 seconds and only when there is a fix. The internal FLASH can store about 16 hours of data. When a bigger antenna is required, any 3V active GPS antenna can be connected via the uFL connector. The module will automatically detect the active antenna and switch over.

Includes one fully assembled and tested module, header for breadboarding, CR1220 coin cell holder (coin cell not included).


  • Onboard ultra-low dropout 3.3V regulator
  • 5V Friendly design and only 20mA current draw
  • Breadboard friendly + two mounting holes
  • ENABLE pin to turn off module using any microcontroller pin or switch
  • Footprint for optional coin cell to keep RTC running and allow warm starts
  • Fix status LED

Learning tips and tutorials can be seen here.


*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type GPS interface

Questions

*Question functionality currently disabled
Question by: Product code: 75-0496

Q. Could you please give the part numbers of Antenna and adapter Thanks

A. Hi Syed, thank you for your question. Please see 43-3242. We do not sell the adaptor SMA to UFL, it is available from Adafruit direct.

Question by: Product code: 75-0496

Q. HI Does this package include the GPS antenna and the adapter.

A. Hi Syed, thank you for your question. Only the header pins are included.

Reviews

Be the first to submit a review

Trustpilot