Kontakt-Chemie 74309-AH Plastik 70 PCB Lacquer 200ml

MPN
74309-AH
EAN-13
5412386058615
Order Code
87-0670
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.18
12+ £8.89
48+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 116 in stockAdditional quantity lead time 7 days

PLASTIK 70 is a highly effective, quick drying, transparent insulating and protective clear lacquer coating for use in protecting printed circuit boards (PCBs) from humidity and environmental attack and overcomes electrical leakages and short circuits.

By applying this acrylic resin lacquer three times to the same area (allowing 30 minutes between applications) a dielectric strength of 16kV is obtained.

For repair work and maintenance PLASTIK 70 clear lacquer can be soldered through, or totally removed with a suitable solvent.

As a low viscosity fixing and insulating lacquer, PLASTIK 70 can also be used as extra/after insulation of coils and transformers and overcomes disturbing noises.

PLASTIK 70 can also be used as a universal protective coating on any surface like metal, paper, ornaments, paintings, furniture, etc.


  • Supplied in ozone friendly 200ml aerosol
Type Lacquer
Dispensing Method Aerosol
Volume 200ml
Colour Clear
Weight 219g

Reviews

Be the first to submit a review

Trustpilot