Christmas Opening Hours and Delivery Dates here

Draper Expert 64525 73mm Solid Steel Padlock Concealed Hard. Steel Shackle 2 Key

Order Code:

91-5011

Brand: Draper Expert MPN: 64525 EAN-13: 5010559645251
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, hardened steel lock body with concealed hardened steel shackle. Changeable six pin brass cylinder for servicing and rekeying. Lever locking mechanism. Padlock body diameter 73mm, shackle diameter 11mm Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 10


Type Concealed
Body Width 73mm
Material Steel
Locking Mechanism Double bolted locking
Shackle 11mm

Trustpilot