Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7392 HO N TT Z G 0 Flora Fleece - 480 x 280mm

Order Code:  

55-2871

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7392  Copy to clipboard EAN-13: 4001738073928
  • Country of Origin:
 Report an error

Discontinued

This flora fleece from Busch can be used to recreate any type of grass or foliage for use on model railway networks, model villages or other static displays. The material is highly flexible and elastic, clings closely to the surface and is suitable for all scale models.


  • Colour green
  • Can be separated for ground planting, so doubling the usable area
  • Can be glued with all standard adhesives
  • Size 480 x 280mm
  • Manufacturer's part 7392

Reviews


Be the first to submit a review