Draper 73508 5 to 26 Compartment Plastic Organiser

MPN
73508
Brand
Draper
EAN-13
5010559735082
Order Code
91-4254
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

Plastic organiser with an adjustable matrix of storage compartments. The 21 removable dividers can make from 5 to 26 compartments. Case has a carrying handle with 'snap fit' closures and clear lid. Sold loose.


Type Assortment case
Height 75mm
Length 460mm
Material Plastic
Number of Compartments 26
Width 325

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 91-4254

Q. What is the size of this compartment organizer? What is the largest organizer you sell?

A. Hi Bill. Thank you for your question. We only have the overall size for the case as 460 x 325 x 75mm. The biggest case we offer is the 89-7877.

Reviews

Be the first to submit a review

Trustpilot