Christmas Opening Hours and Delivery Dates here

WAGO 733-203 3 Pole 2.5mm 6A MCS Male Pluggable Connector Light Grey

Order Code:

50-5934

Brand: WAGO MPN: 733-203 EAN-13: 4044918849531
Qty Unit Price (Ex VAT)
200+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
4,200 in stock, despatched in 5 working days

This 3-pole male connector from WAGO has pin spacing of 2.5mm and offers 100% protection against misconnection.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° to allow easier installation in smaller spaces.


  • Size 11.8 x 10 x 20.3mm
  • Current rating 6A
  • Number of pins 3
  • Manufacturer's part 733-203
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot