Christmas Opening Hours and Delivery Dates here

WAGO 733-108 Female MCS-MICRO 8P 2.5mm

Order Code:

57-2631

Brand: WAGO MPN: 733-108 EAN-13: 4044918294119

Discontinued


This codable 8-pole female connector from the WAGO MCS MICRO family offers 100% protection against mismating. It uses the Multi Connection System (MCS) which is designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors can not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • AWG size: 28 to 20
  • Colour: light grey
  • Tin-plated copper alloy contacts
  • Grid pitch: 2.5mm
  • Manufacturer's part 733-108
Pitch 2.5mm
No of Ways Per Row 8
Series 733

You may also like


Trustpilot