Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 7300 Electrician's Service Case "COMPACT MOBIL" With 32 Tools

Order Code:

49-8342

Brand: Bernstein MPN: 7300 EAN-13: 4250838500616
  • Country of Origin: Germany
  • View All

Discontinued


This "COMPACT-MOBIL" electrician's service case from Bernstein is a multipurpose trolley case ideal for transporting tools for the assembly and maintenance of electrical devices.

The case moves on sturdy integrated casters and has a telescopic handle (950mm). It is made from moulded, impact-resistant, textured plastic shells with an aluminium frame. The case is equipped with 3 removable tool trays which together accommodate 32 tools.

In the lid there is a compartment to carry documentation and other stationery. The floor of the case has adjustable separators and can accommodate spares, measurement equipment and accessories. This case is supplied with 32 specialist tools.


  • Dust and rainproof
  • Impact resistant
  • 2 key locks
  • Dimensions 500 x 400 x 200mm
  • Manufacturer's part 7300

This case includes the following tools in three trays: Tray 1 - water pump pliers, 240mm; insulated wire strippers; 2 Pozidriv screwdrivers, size 1 and size 2; combination cutters, 190mm; cable stripping shears; cable knife; plasterer's trowel; spirit level. Tray 2 - 2 steel tweezers, bent nickel-plated and straight flat-wide; insulation stripping tool with hook blade; engineer's hammer; firmer chisel; flat chisel; electrician's chisel; drill rasp; punch with plastic handle; folding rule; pocket saw. Tray 3 (VDE tools) - side cutters, 160mm; telephone pliers; combination pliers, 165mm; 3 slotted screwdrivers, 100 x 3.5mm, 125 x 5.5mm and 150 x 6.5mm; 2 Phillips screwdrivers, size 1 and 2; voltage tester; cable stripping knife; 2 socket wrenches, 5.5mm and 7mm.
Type Electronic / electrical
Case Yes
Height 200mm
Length 500mm
Pieces 32
Width 400mm

Trustpilot