Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP TM-136 7.2mm Digit Digital Stopwatch

Order Code:  

90-6541

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TM-136  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
12 in Stock, despatched same dayAdditional quantity lead time 4 months

The ATP TM-136 7.2mm Digit Stopwatch is housed in an impact-resistant ABS case this stopwatch is easy to use for timing single events.

This economy stopwatch with up to 1/100th of a second resolution, features, stop/start- lap and split time mode and reset buttons. The ATP TM-136 stopwatch is able to display 12 and 24 hour clock, time/calendar display and alarm.


  • 1/100 second (for first 30 minutes) and 1 second thereafter
  • Calendar and time (12/24 hour format)
  • Daily alarm
  • Hourly chime
  • Big digit display (digit height 7.2mm)
  • Case size: 64 x 53 x 19mm
  • Supplied with neck cord and battery
Type Digital stopwatch
Measurement Range 24h
Display Type Digital

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review