Christmas Opening Hours and Delivery Dates here

ABUS 72969 158CS/65 65mm Closed Shackle Combination Padlock (5-Digit)

Order Code:

95-0103

Brand: ABUS MPN: 72969 EAN-13: 4003318729690
Qty Was Unit Price (Ex VAT)
1+ £45.99 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. Weather resistant. 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158CS/65 Closed Shackle Combination Padlock has the following specification:

Overall Width: 65mm
Shackle Diameter: 10mm
Shackle Clearance: Horizontal: 27mm, Vertical: 40mm.
Overall Height: 116mm.
Overall Body Thickness: 26mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot