Easter Opening Hours and Delivery Dates here

Kontakt-Chemie 72809-AE Cleaner 601 Multi-Purpose Cleaner 200ml

Order Code:

87-1343

Brand: Kontakt-Chemie MPN: 72809-AE EAN-13: 5412386060502
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This Kontakt Chemie 72809-AE multi-purpose cleaner is designed for cleaning electronic components and precision mechanics, especially when sensitive plastics such as polystyrene or polycarbonate are involved.

It has a low surface tension, which greatly accelerates the cleaning process.


  • Extremely pure
  • Leaves no residues
  • Material compatible
  • Fast evaporation rate
  • Can reach normally inaccesible areas by using the extension tube
Type Cleaner
Dispensing Method Aerosol
Volume 200ml
Material compatible

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot