Christmas Opening Hours and Delivery Dates here

BKL 72406 Alligator clip Nickel-Plated with strong spring 24V 5A Red

Order Code:

50-1338

Brand: BKL MPN: 72406

Discontinued


Nickel-plated, with strong spring, connection by solder lug, with soft PVC insulation.


  • 5A
  • Red
Type Alligator clip
Size 44mm
Insulation PVC
Current Rating 5A
Material Steel, nickel-plated
Colour Red

You may also like


Trustpilot