Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 72237 'Danger High Voltage' Hazard Sign 200x 300mm

Order Code:  

91-7350

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 72237 Copy to clipboard EAN-13: 5010559722372
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
6 available to back OrderBack-order availability date - 23/05/2024

Warning sign from Draper with the words "Danger High voltage" beneath an electrical hazard symbol.


  • Printed with UV and fade resistant ink
  • Manufactured from 1mm PVC
  • Size 200 x 300mm
  • Supplied with ultra strong water based adhesive for fixing to the wall
  • Conforms to BS5499 Standard
  • Manufacturer's part 72237
Type Danger high voltage
Length 300mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review