Christmas Opening Hours and Delivery Dates here

Toolcraft 713265 Cotton Polyester Tape 50 m x 50 mm - Silver

Order Code:

64-6406

Brand: Toolcraft MPN: 80S1250500 EAN-13: 4016138851045
  • Quickly find another product in this range by Colour:

    Green Silver
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 11/01/2026

Heavy duty cotton polyester tape from Toolcraft with a natural rubber adhesive backing.


  • Length 50m
  • Width 50mm
  • Thickness 0.3mm
  • Silver colour
Type Fabric tape
Width 50mm
Length 50m
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot