Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 71095 230V Gas/Gasless Turbo MIG Welder (160A)

Order Code:  

92-0008

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 71095  Copy to clipboard EAN-13: 5010559710959
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £205.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
19 available to back orderBack-order availability date - 03/05/2024
Multi - purpose machine featuring continuous welding current and thermal overload protection. Supplied with 1.5M earth clamp, 2.5M welding torch, welding brush, welding mask and a 1kg spool of solid core welding wire.

  • Output amperage range 60 - 160A
  • Phase Single
  • Input current 16A
  • Duty cycle 10% @ 160A
  • Welding wire size 0.6 - 0.9mm
  • Wire spool capacity 5kg
  • Dimensions 640 x 385 x 435mm
  • Weight 32kg
Type Mig Welders

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review