Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Busch 7089 N Cobblestone Area 560 x 330mm

Busch 7089 N Cobblestone Area 560 x 330mm

Order Code:  

55-2839

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7089  Copy to clipboard EAN-13: 4001738070897
  • Country of Origin:
 Report an error

Discontinued

This self-adhesive cobblestone area from Busch is ideal for use with N scale model railway layouts and model villages. Printed with embossed cobblestone effect, these sheets enable you to recreate authentic streets in seconds.
  • Length 560mm
  • Width 330mm
  • Scale N
  • Manufacturer's part 7089

Reviews


Be the first to submit a review