Christmas Opening Hours and Delivery Dates here

Heidemann 70835 Wireless Doorbell

Order Code:

52-1001

Brand: Heidemann MPN: 70835 EAN-13: 4011150708353
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 04/02/2026

The Heidemann 70835 is a Wireless Bell with Acoustic and Optical Rings (flashlight). This is ideal if you want to expand the existing doorbell without any additional wiring.

Applications: The receiver can be taken anywhere you like (e.g. garden, garage, basement, etc.).

What's in the Box?
Transmitter
Receiver
Screws and wall-plugs
Operating instructions


  • Loudness level: 70 to 90dB
  • Maximum range: 200m
  • Batteries: 2x 1.5V LR14 (not included)
  • Manufacturer's part: Heidemann 70835

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot