Draper Expert 70501 26" Combined Roller Cabinet and Tool Chest (10 Drawers)

MPN
70501
EAN-13
5010559705016
Order Code
91-7820
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £504.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/06/2026


Expert Quality, ten drawer metallic silver combined roller cabinet and tool chest. Attached with braked and swivelling castors and soft grip pulling handles for easy manoeuvrability. The reinforced lid is fitted with supportive gas struts andacable access hole.Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with Aluminium trim, 3mm EVA foam linings, secure locking system with two keys and auto retention ball bearing runners delivering smoother operation. Each tool cabinet is also Supplied with an EVA top mat. Carton packed on a pallet.

  • Tool Chest and Roller Cabinet overall size:
  • W 724 x D 458 x H 1501mm (including castors)
  • Weight: 87kg
  • Tool Chest
  • Drawer Configuration:
  • 4x W 575 x D 406.8 x H 43.2mm
  • Overall size:
  • W 724 x D 458 x H 473mm
  • Roller Cabinet
  • Drawer Configuration:
  • 3x W 575 x D 406.8 x H 61.2mm
  • 2x W 575 x D 406.8 x H 136.2mm
  • 1x W 575 x D 406.8 x H 166.2mm
  • Overall size:
  • W 724 x D 458 x H 1028mm
Type Combined Cabinet and Chest
Colour Grey
Number of Drawers 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot