The Fluke 705 Loop Calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops.
- mA sourcing, simulation and measurement
- 0.02% accuracy and 0.001mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24V loop supply with mA measure
- 0V DC to 28V DC measurement to check loop voltage
- Removable battery door for quick battery replacement
- Compact case with protective holster
- Three-year warranty
- Fluke type 705
| Type |
Loop calibrator |
| Unit of measurement |
Voltage |
| Analogue bar graph display |
false |
| Calibration software |
false |
| Frequency and pulse groups encoding |
false |
| Give pressure (external pressure pump) |
N/A |
| Indication |
Digital |
| Interface |
false |
| Lowest resolution current output |
0.001mA |
| Lowest resolution power sink |
0.001mA |
| Lowest resolution voltage output |
N/A |
| Lowest resolution, AC current |
N/A |
| Lowest resolution, AC voltage |
N/A |
| Lowest resolution, DC current |
1 µA |
| Lowest resolution, DC voltage |
N/A |
| Lowest resolution, resistance |
N/A |
| Max. current measuring range, AC |
N/A |
| Max. current measuring range, DC |
0.024A |
| Max. frequency |
N/A |
| Max. resistance encoder |
N/A |
| Max. resistance measuring range |
N/A |
| Max. voltage measuring range DC |
N/A |
| Measured value memory |
false |
| Multiple display |
true |
| Number of Channels |
1 |
| Output current 0 mA ... 24 mA |
true |
| Power sink (transmitter simulator) 0 mA ... 24 mA |
true |
| Pressure measurement |
false |
| Ramp and stair function |
true |
| Resistor output |
false |
| Simultaneous measuring and encoding |
true |
| Thermal element RTD |
false |
| Thermal element RTD Ni100 |
false |
| Thermal element RTD Ni1000 |
false |
| Thermal element RTD Pt100 |
false |
| Thermal element RTD Pt1000 |
false |
| Thermal element type B |
false |
| Thermal element type E |
false |
| Thermal element type J |
false |
| Thermal element type K |
false |
| Thermal element type L |
false |
| Thermal element type N |
false |
| Thermal element type R |
false |
| Thermal element type S |
false |
| Thermal element type T |
false |
| Thermal element type U |
false |
| True RMS measurement |
N/A |
| Voltage output 0 mV ... 100 mV |
false |
| Voltage output 0 V ... +/- 300 mV |
false |
| Voltage output 0 V ... 10 V |
false |
| Voltage output 0 V ... 15 V |
false |
| Voltage output 0 V ... 3 V |
false |