Christmas Opening Hours and Delivery Dates here

Draper 70368 D20 Grinder 4.0 Kit

Order Code:

91-7791

Brand: Draper MPN: 70368 EAN-13: 5010559703685
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £112.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working daysBack-order availability date - 02/01/2026

Part of the D20 series, the grinder has a brushless motor, spindle lock, 3 position side handle and M14 thread. The kit comes complete with a D20 4.0AH battery, D20 4A fast battery charger and a heavy duty medium 28L tool bag made from water repellent polyester.

  • 1 x D20 Brushless 115mm A.Grinder (Bare) (55478)
  • 1 x D20 4.0AH Battery (55898)
  • 1 x D20 4A Fast Battery Charger (55913)
  • 1 x Heavy Duty Medium Tool Bag 28L (87359)
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot