Flopro 70300475 Flopro+ Digital Timer

MPN
70300475
Brand
Flopro
EAN-13
5060396795831
Order Code
96-0413
Country of Origin
China

Discontinued


The Flopro+ Digital Timer is an easily programmable timer with an LCD display. Features both automatic and manual mode with a rain delay feature to suit required watering needs. Allows programming of regular irrigation or short interval programs, with a run time of 360 minutes.

The display alternates between current time and next scheduled program. With the option of either a calendar and clock time display.

Specification:

Valve Type: Solenoid
Battery: 2 x AA alkaline battery (NOT supplied)
Working Water Pressure: 1-8 bar (14.5-116 psi)
Tap Size: 26.5mm 3/4in BSP (G3/4) & 33.3mm 1in BSP (G1) Thread


Type Irrigation

Trustpilot