Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Re-reeling orders placed after 16:30 will be processed the next working day.
Ultra rapid cylindrical ceramic sand-filled fuses with high voltage (700V AC) and breaking capacity (50kA) from Siba, ideal for use in protection of semiconductors such as triacs, thyristors and diodes as well as use in test probe leads.
Fuse Type | Very quick blow |
---|---|
Current Rating | 8A |
Voltage Rating | 500V |
Length | 32mm |
Diameter | 6.3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In