Siba 70-125-40/16A 16A Ultra Rapid 32x6.3mm Fuse

MPN
70-125-40/16A
Brand
Siba
Order Code
26-5658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.82
10+ £2.66
50+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 3 days

Ultra rapid cylindrical ceramic sand-filled fuses with high voltage (700V AC) and breaking capacity (50kA) from Siba, ideal for use in protection of semiconductors such as triacs, thyristors and diodes as well as use in test probe leads.


  • Current rating 16A
  • Size 6.35 x 32mm
  • Breaking capacity 50kA
  • Siba 70-125-40 series
  • Supplied singly
Current Rating 16A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Accessories


Trustpilot