Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm

Image Representative of Range

Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm

Order Code:

58-2762

Brand: Barthelme MPN: 70113004
Qty Unit Price (Ex VAT)
2+ £2.57
10+ £2.31
25+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: Green
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 2 lm
  • Operating current: 17mA
  • Operating voltage: 24V
  • Radiation angle: 45°
  • Wavelength 525nm
  • Manufacturer's part 70113004
Colour Green
Base W2.1x9.5D
Operating Voltage 24 to 28V
Dimensions 10 x 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot