Barthelme 70112248 LED W2x4.6d 60° White 24-28V

Image Representative of Range

Barthelme 70112248 LED W2x4.6d 60° White 24-28V

Order Code:

51-1523

Brand: Barthelme MPN: 70112248
Qty Unit Price (Ex VAT)
5+ £1.31
25+ £1.21
50+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
544 in stock, despatched in 4 working days

A white 24 to 28V AC/DC LED lamp with a T5 wedge base and a dome lens. An internal bridge rectifier allows the LED lamps to operate at both AC and DC.


  • Robust and shock resistant
  • View angle 60°
  • Lifetime 30,000 hours
Colour White
Base W2 x 4.6d
Operating Voltage 24 to 28V
Dimensions 5 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot