Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This low cost Class 1 laser module comes equipped with a plugtop 230V AC power supply and has a dot type beam shape and an operating distance of 10m. The module has an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. An aluminium body houses the lens and electronics and the module is suitable for a wide range of applications.
Wavelength | 650nm |
---|---|
Optical Power | 1mW |
Laser Class | 2 |
Operating Distance | 10m |
Operating Voltage | 230V |
To use this facility please Sign In.
Sign In