Siba 70-059-61/2.5A 2.5A 32x6.3mm Slowblow Glass Fuse

MPN
70-059-61/2.5A
Brand
Siba
Order Code
26-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.588
100+ £0.505
1000+ £0.452
5000+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/09/2026

Slow blow glass 32 x 6.35mm fuse from Siba.


  • Current rating 2.5A
  • Breaking capacity 35A
  • Voltage rating 250V AC
  • Supplied singly
  • Siba 70-059-61 series
Type Fuse
Current Rating 2.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Slow blow
Body Material Glass

Reviews

Be the first to submit a review

Accessories


Trustpilot