Kontakt-Chemie 70009-AH Kontakt 60 Contact Cleaner 200ml

MPN
70009-AH
EAN-13
5412386058660
Order Code
87-0605
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.64
12+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

An extremely effective contact cleaner removing oxide and sulphide layers. Eliminates high contact resistance and voltage drop and immediately eliminates any noise inducing problems.


  • Completely halogen free
  • Applications include audio, UHF and other communication equipment, and automotive equipment
  • Supplied in ozone safe 200ml aerosol
Type Cleaner
Dispensing Method Aerosol
Volume 200ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Kontakt 60- kit bag must!

I purchased this item to clean electrical switch contacts. I sprayed on, let it work and wiped off with a clean cloth. repeated the steps a couple of times and the switches were good as new! Can see why you must follow all safety precautions: this is good stuff!!

Reviewed by: Mr T from Slough

Trustpilot