Christmas Opening Hours and Delivery Dates here

Siba 70-007-33/4A 5x20 4A Fast Ceramic Fuse 250V

Order Code:

26-2479

Brand: Siba MPN: 70-007-33/4A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.231
100+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
21 in stock, despatched same dayAdditional quantity lead time 3 days

Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 4A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot