Siba 70 004 02.5 5x20 5A Med. Glass Fuse 250V

Image Representative of Range

Siba 70 004 02.5 5x20 5A Med. Glass Fuse 250V

MPN
70 004 02.5
Brand
Siba
Order Code
26-2494
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    0.5A 1A 2A 5A 10A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.709
100+ £0.611
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 102 in stockAdditional 20 due on 26/10/2026

Miniature 20 x 5mm medium blow glass fuse from Siba, with 5A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-004-02 series
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Accessories


Trustpilot