Siba 70 004 02.10 5x20 10A Med. Glass Fuse 250V

MPN
70 004 02.10
Brand
Siba
Order Code
26-2497
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    0.5A 1A 2A 5A 10A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.834
100+ £0.719
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 80 in stockAdditional quantity lead time 3 days

Miniature 20 x 5mm medium blow glass fuse from Siba, with 10A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-004-02 series
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot