Draper Expert 55646 7 x 55mm 1/2 Square Drive Hexagon Socket Bit

Draper Expert 55646 7 x 55mm 1/2" Square Drive Hexagon Socket Bit

Order Code:

91-0472

Brand: Draper Expert MPN: 55646 EAN-13: 5010559556465
  • Country of Origin:
  • View All

Discontinued


Expert Quality, socket with insert bit. Socket manufactured from chrome vanadium steel hardened, tempered and chrome plated. The bit is made from S2 silicon steel hardened and tempered with sand blast finish. Overall length including socket 55mm. Display packed.


Type Hexagon socket
Socket Size 7mm
Material Chrome Vanadium Steel

Trustpilot