Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSM573Z2C1P 7.6mm 3 Chip Superflux Warm White LED 12000MCD

Order Code:  

72-9655

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSM573Z2C1P  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.082

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
438 in Stock, despatched same dayContact us for additional stock
TruOpto OSM573Z2C1P 7.6mm 3 Chip Superflux Warm White LED 12000MCD
  • Dominant Wavelength: 0.45/0.41
  • Forward Current: 30mA
  • Forward Voltage Typical: 9.3V
  • LED Colour: Warm white
  • Lens Type: Water clear
  • Luminous Intensity 12000mcd
  • Max Operating Temp: +85°C
  • Minimum Operating Temp: -30°C
  • Reverse Voltage: 15V
  • Size: 7.6mm
  • Viewing Angle: 120°
Dominant Wavelength 0.45/0.41
Forward Current 30mA
Forward Voltage Typical 9.3V
LED Colour Warm white
Lens Type Water clear
Luminous Intensity 12000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm
Viewing Angle 120°
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review