Christmas Opening Hours and Delivery Dates here

TruMotion 6mm Diameter Worm Gears, Length 6mm - Pack of 50

Order Code:

37-0300

Brand: TruMotion MPN: W6X6

Discontinued


Miniature worm gear for use with TruMotion motors.


  • Diameter 6mm
  • Length 6mm
  • Bore size is 1.9mm which ensures correct tight fit for 2mm diameter shaft
  • Supplied in packs of 50
Type Miniature worm gear
Diameter 6mm
Bore Diameter 1.9mm

Trustpilot