Duracell IPC1604 6LR61 PROCELL INTENSE Alkaline Batteries 9V/PP3 - Box of 10

MPN
IPC1604
Brand
Duracell
EAN-13
5000394137097
Order Code
18-3261
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.98
5+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional 80 due on 03/09/2026

These Duracell Procell Alkaline Intense Power 9V industrial batteries are recommended for use in high drain professional devices.

Also available in AA, AAA, C and D sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition).
  • Delivers Longer lasting power (vs. prior Procell Alkaline 9V batteries) in high drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement.
  • Guaranteed 5 years in Storage.
  • Manufactured using superior cell design (vs. prior Procell Alkaline 9V batteries) to ensure high-quality cell construction.
  • Each battery comes with a ‘quality warranty'.
  • Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices.
  • Operating temperatures from -20°C. to 54°C
Type 9V PP3
Capacity 628mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot