Lighthouse 6LR61 9V LR61 Alkaline Battery 1100 mAh (Single Pack)

MPN
6LR61
Brand
Lighthouse
EAN-13
5023969306650
Order Code
96-4990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Lighthouse high-performance alkaline batteries are designed to offer a high capacity for energy hungry devices and offer a long storage life of up to 5-years. Alkaline batteries last longer when used with higher current devices and can, in some cases, outperform zinc carbon products by up to 6 times, they also have less risk of leaking.

1 x Pack of 1 Lighthouse Alkaline Batteries 9V LR61 1100 mAh


Type 9V PP3
Capacity 1100mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot