Werma Signaltechnik 696.009.75 LED Signal Light Red Yellow Green 24VAC/DC

Order Code:

63-8985

Brand: Werma Signaltechnik MPN: 696.009.75 EAN-13: 4016138542752
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 106 despatched in 4 working days

The Werma Signaltechnik 696.009.75 is a Pre-configured LED Signal Tower with an Integrated LED Light Source. The signal tower is floor mounted with user-friendly screwless mounting clamps.


  • Including LED light source
  • Lifecycle up to 50000 hours
  • Plastic housing
  • Supplied with Red Yellow Green signal lights
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 696.009.75
Type Beacon
Supply Voltage 24V
Colour Green, red, yellow
Current 90mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot