ROCOL 69523 Galva Bright - Bright Cold Galvanising Spray 500ml

MPN
69523
Brand
ROCOL
EAN-13
5024747695232
Order Code
84-4651
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Galva Flash Bright Cold Galvanising Spray paint from Rocol offers a triple protection formula, developed to exploit the chemical properties of zinc with an advanced resin system to shield steel from corrosion. An ultra long term corrosion protection for metal components requiring a permanent light-grey coating. Ideal for components that cannot be galvanised using a hot dip process. In contrast, standard paints create a passive barrier, which when breached will offer no protection against corrosion.


  • Triple protection anti-corrosive, mechanically resilient and water resistant
  • High performance coating or primer which contains pure zinc, aluminium, synthetic resins and additives
  • Excellent repair for galvanised surfaces – adheres well to metal surfaces
  • Can be used to repair the surface of galvanised components damaged or removed due to welding or other mechanical operations
  • Excellent long-term corrosion protection
  • Durable, hydrophobic film means moisture is repelled from the surface to form beads of water
  • Non-toxic formulation – lead and chromate free
  • Temperature range -30°C to +450°C
  • Meets requirements of ISO 3549
  • Supplied in 500ml container
  • Manufacturer's part 69523
Type Galvanise coating
Dispensing Method Aerosol
Volume 500ml
Colour Light grey

Reviews

Be the first to submit a review

Trustpilot