Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6915 "EPA" Case Without Tools

Order Code:  

49-9243

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6915  Copy to clipboard EAN-13: 4250838500555
  • Country of Origin:
 Report an error

Discontinued

This elegant "EPA" service case from Bernstein is made from conductive material and is ideal for use by anyone who has to undertake regular maintenance or installation work in ESD protected areas. The shells of the case, the tool trays and the tray, which has adjustable partitions, are made from conductive material, all housed in a sturdy aluminium frame. The lid of the case has a separate pocket to accommodate documents, paperwork etc.
  • Two locks
  • Outside dimensions 460 x 310 x 165mm
  • Manufacturer's part 6900

Case supplied with tools. Tools available separately.
Type Service case
Width 310mm
Depth 460mm
Height 165mm

Reviews


Be the first to submit a review