Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 6900 Service Case "EPA" With 32 Tools

Order Code:

49-8339

Brand: Bernstein MPN: 6900 EAN-13: 4250838500548
  • Country of Origin:
  • View All

Discontinued


This elegant "EPA" service case from Bernstein is made from conductive material and is ideal for use by anyone who has to undertake regular maintenance or installation work in ESD protected areas. The shells of the case, the tool trays and the tray, which has adjustable partitions, are made from conductive material, all housed in a sturdy aluminium frame. The lid of the case has a separate pocket to accommodate documents, paperwork etc. This case includes 32 of the most useful tools required in ESD protected areas.
  • Two locks
  • Outside dimensions 460 x 310 x 165mm
  • Manufacturer's part 6900

Tool set includes: Tin knife; 2 test probes, red and black; PLCC extractor; EUROline-Conductive side cutters, 125mm; EUROline-Conductive end cutters, 130mm; EUROline-Conductive flat nose pliers, 130mm; side cutters, 145mm; telephone pliers, 200mm; combination pliers, 165mm; 3 slotted screwdrivers, 50 x 1.5mm, 60 x 2mm, 60 x 2.5mm; 3 Phillips screwdrivers sizes 000, 00 and 0; 2 slotted screwdrivers with conductive handles, 100 x 4mm and 125 x 5.5mm; 2 Pozidriv screwdrivers with conductive handles, sizes 1 and 2; tweezers with straight, rounded tips, flat-hand tips and bent pointed tips; 3 socket wrenches, 2mm, 4mm and 5.5mm; 5 TORX screwdrivers with conductive handles, sizes T 4, T 5, T 6, T 7 and T 9; ESD brush.
Type Technicians service case
Case Yes
Height 165mm
Length 460mm
Pieces 32
Width 310mm

Trustpilot